Amphenol India, Series 2, 10 Way Cable Mount Connector Plug, Socket Contacts,Shell Size 12, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8818
- Mfr. Part No.:
- MS3475W12-10S
- Brand:
- Amphenol India
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$106.38
(exc. GST)
$117.02
(inc. GST)
Units | Per unit |
1 - 4 | $106.38 |
5 + | $95.74 |
- RS Stock No.:
- 226-8818
- Mfr. Part No.:
- MS3475W12-10S
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug with RFI grounding fingers connector has 12 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Amphenol India 10 Way Wall Mount Connector ReceptacleShell Size 12
- Amphenol India 3 Way Cable Mount Connector PlugShell Size 12 MIL-DTL-26482
- Amphenol India 10 Way MIL Spec Circular Connector Receptacle,...
- Amphenol India 10 Way Wall Mount Connector ReceptacleShell Size 12...
- Amphenol India 10 Way Jam Nut Connector ReceptacleShell Size 12...