Amphenol India, Series 2, 3 Way Cable Mount Connector Plug, Pin Contacts,Shell Size 12, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8819
- Mfr. Part No.:
- MS3475W12-3P
- Brand:
- Amphenol India
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$74.19
(exc. GST)
$81.61
(inc. GST)
Units | Per unit |
1 - 4 | $74.19 |
5 + | $66.78 |
- RS Stock No.:
- 226-8819
- Mfr. Part No.:
- MS3475W12-3P
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug with RFI grounding fingers connector has 12 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Amphenol India 3 Way Jam Nut Connector ReceptacleShell Size 12...
- Amphenol Industrial Pin Contacts Screw
- AmphenolShell Size 10SL
- Amphenol India 3 Way Cable Mount Connector PlugShell Size 8 MIL-DTL-26482
- Amphenol India 10 Way Cable Mount Connector PlugShell Size 12 MIL-DTL-26482
- Amphenol India 10 Way Wall Mount Connector ReceptacleShell Size 12...
- Amphenol India 10 Way Jam Nut Connector ReceptacleShell Size 12...
- Amphenol India 3 Way Wall Mount Connector ReceptacleShell Size 12...