Amphenol India, Series 2, 41 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size 22, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8811
- Mfr. Part No.:
- MS3474W22-41P
- Manufacturer:
- Amphenol India
View this category
On back order for despatch 23/06/2022, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$211.27
(exc. GST)
$232.40
(inc. GST)
units | Per unit |
1 + | $211.27 |
- RS Stock No.:
- 226-8811
- Mfr. Part No.:
- MS3474W22-41P
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Specifications
Attribute | Value |
Number of Contacts | 41 |
Gender | Female |
Contact Gender | Male |
Shell Size | 22 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |