Amphenol India, Series 2, 41 Way Cable Mount Connector Plug, Pin Contacts,Shell Size 22, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8845
- Mfr. Part No.:
- MS3476W22-41P
- Brand:
- Amphenol India
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$152.43
(exc. GST)
$167.67
(inc. GST)
Units | Per unit |
1 - 4 | $152.43 |
5 + | $137.19 |
- RS Stock No.:
- 226-8845
- Mfr. Part No.:
- MS3476W22-41P
- Brand:
- Amphenol India
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol India straight plug connector has 22 shell size. It is made up of aluminium
Medium size, environmentally resistant connector
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Quick positive coupling assured by 3 point bayonet coupling system
Eliminates mismating by the use of five key/keyway design
Specifications
Attribute | Value |
---|---|
Number of Contacts | 41 |
Gender | Male |
Contact Gender | Male |
Shell Size | 22 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |
Related links
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Limited Plug Strain Relief Cable Clamp for use with 62 GB Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol India 41 Way Wall Mount Connector ReceptacleShell Size 22...
- Amphenol India 41 Way Jam Nut Connector ReceptacleShell Size 22...
- Amphenol India 41 Way Wall Mount Connector ReceptacleShell Size 22