Amphenol India, Series 2, 4 Way Jam Nut Connector Receptacle, Socket Contacts,Shell Size 14, Threaded, MIL-DTL-26482
- RS Stock No.:
- 226-8807
- Mfr. Part No.:
- MS3474W14-4S
- Manufacturer:
- Amphenol India
View this category
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.94
(exc. GST)
$97.83
(inc. GST)
units | Per unit |
1 + | $88.94 |
- RS Stock No.:
- 226-8807
- Mfr. Part No.:
- MS3474W14-4S
- Manufacturer:
- Amphenol India
Non Compliant
- COO (Country of Origin):
- IN
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Specifications
Attribute | Value |
Number of Contacts | 4 |
Gender | Female |
Contact Gender | Female |
Shell Size | 14 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-26482 |
Mating Type | Threaded |
Body Orientation | Straight |
Series | Series 2 |