Recently searched

    Amphenol India, Series 2, 41 Way Cable Mount Connector Plug, Socket Contacts,Shell Size 22, Threaded, MIL-DTL-26482

    RS Stock No.:
    226-8829
    Mfr. Part No.:
    MS3475W22-41S
    Manufacturer:
    Amphenol India
    View this category
    On back order for despatch 30/05/2023, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $114.00

    (exc. GST)

    $125.40

    (inc. GST)

    unitsPer unit
    1 - 4$114.00
    5 +$102.60
    RS Stock No.:
    226-8829
    Mfr. Part No.:
    MS3475W22-41S
    Manufacturer:
    Amphenol India

    Non Compliant

    COO (Country of Origin):
    IN

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    IN

    Product Details

    The Amphenol India straight plug with RFI grounding fingers connector has 22 shell size. It is made up of aluminium

    Medium size, environmentally resistant connector
    Quick positive coupling assured by 3 point bayonet coupling system
    Eliminates mismating by the use of five key/keyway design


    Specifications

    AttributeValue
    Number of Contacts41
    GenderMale
    Contact GenderFemale
    Shell Size22
    Mounting TypeCable Mount
    Military StandardMIL-DTL-26482
    Mating TypeThreaded
    Body OrientationStraight
    SeriesSeries 2
    On back order for despatch 30/05/2023, delivery within 10 working days from despatch date.
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $114.00

    (exc. GST)

    $125.40

    (inc. GST)

    unitsPer unit
    1 - 4$114.00
    5 +$102.60