Recently searched

    Souriau Sunbank by Eaton, UTGX 3 Way Flange Mount Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $17.70

    (exc. GST)

    $19.47

    (inc. GST)

    Add to Basket
    Select or type quantity
    56 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$17.70
    10 - 49$17.53
    50 - 99$17.01
    100 +$15.94

    **price indicative

    RS Stock No.:
    217-2816
    Distrelec Article No.:
    302-01-650
    Mfr. Part No.:
    UTGX0142G1P
    Brand:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Souriau Sunbank by Eaton

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    44A

    Voltage Rating

    600 V

    Shell Size

    14

    Mounting Type

    Flange Mount

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    UTGX

    Related links