Recently searched

    Souriau Sunbank by Eaton, UTGX 12 Way Flange Mount Circular Connector Plug, Pin Contacts,Shell Size 14, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $37.53

    (exc. GST)

    $41.28

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$37.53
    10 - 49$36.82
    50 - 99$35.32
    100 +$33.78

    **price indicative

    RS Stock No.:
    217-2820
    Distrelec Article No.:
    302-01-654
    Mfr. Part No.:
    UTGX014E12P
    Brand:
    Souriau Sunbank by Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Souriau Sunbank by Eaton

    Number of Contacts

    12

    Gender

    Male

    Contact Gender

    Male

    Current Rating

    5 A, 10 A

    Voltage Rating

    250 V, 600 V

    Shell Size

    14

    Mounting Type

    Flange Mount

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    UTGX

    Related links