Souriau Sunbank by Eaton, UTGX 8 Way Flange Mount Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- RS Stock No.:
- 217-2811
- Distrelec Article No.:
- 302-01-645
- Mfr. Part No.:
- UTGX0128P
- Brand:
- Souriau Sunbank by Eaton
1 / 1
Bulk discount available
Subtotal (1 unit)**
$28.21
(exc. GST)
$31.03
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $28.21 |
10 - 49 | $27.79 |
50 - 99 | $26.82 |
100 + | $25.36 |
**price indicative
- RS Stock No.:
- 217-2811
- Distrelec Article No.:
- 302-01-645
- Mfr. Part No.:
- UTGX0128P
- Brand:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 8 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 10A | |
Voltage Rating | 500 V | |
Shell Size | 12 | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-26482 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | UTGX | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 8 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 10A | ||
Voltage Rating 500 V | ||
Shell Size 12 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series UTGX | ||
Related links
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Pin Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,