Souriau Sunbank by Eaton, UTGX 3 Way Flange Mount Circular Connector Plug, Socket Contacts,Shell Size 10, Bayonet,
- RS Stock No.:
- 217-2803
- Distrelec Article No.:
- 302-01-619
- Mfr. Part No.:
- UTGX0103P
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)**
$26.83
(exc. GST)
$29.51
(inc. GST)
391 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $26.83 |
10 - 49 | $26.55 |
50 - 99 | $25.79 |
100 + | $24.13 |
**price indicative
- RS Stock No.:
- 217-2803
- Distrelec Article No.:
- 302-01-619
- Mfr. Part No.:
- UTGX0103P
- Brand:
- Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 3 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 10A | |
Voltage Rating | 500 V | |
Shell Size | 10 | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-26482 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | UTGX | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 10A | ||
Voltage Rating 500 V | ||
Shell Size 10 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series UTGX | ||
Related links
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Pin Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,
- Souriau Sunbank by Eaton Socket Contacts Bayonet,