Souriau Sunbank by Eaton, UTGX 10 Way Flange Mount Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet,
- RS Stock No.:
- 217-2808
- Mfr. Part No.:
- UTGX01210P
- Brand:
- Souriau
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.90
(exc. GST)
$29.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $26.90 |
10 - 49 | $26.50 |
50 - 99 | $25.57 |
100 + | $24.18 |
- RS Stock No.:
- 217-2808
- Mfr. Part No.:
- UTGX01210P
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Souriau UTGX series square flange receptacle is a ruggedized interconnect solution ideal for outdoor and indoor dynamic applications requiring dust protection, with high number of mating cycles performance, continuous protection against water ingress (projection - immersion) and routine pressure washing protection. The UTGX series can be used in a wide range of configurations and electrical layouts, allowing you to save space on your equipment. Updates to the lightweight design make the UTGX series connectors easier than ever for operators to handle quickly. UTGX will save time and money for your business.
This is a safe and reliable solution
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Outdoor & shock-proof
Waterproof
UV resistant
Quick mating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Male |
Contact Gender | Female |
Current Rating | 4.5A |
Voltage Rating | 250 V |
Shell Size | 12 |
Mounting Type | Flange Mount |
Military Standard | MIL-DTL-26482 |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | UTGX |
Related links
- Souriau, UTGX 8 Way Flange Mount Circular Connector Plug, Socket...
- Souriau, UTGX 4 Way Flange Mount Circular Connector Plug, Socket...
- Souriau, UTGX 8 Way Flange Mount Circular Connector Plug, Pin...
- Souriau, UTGX 4 Way Flange Mount Circular Connector Plug, Pin...
- Souriau, UTGX 12 Way Flange Mount Circular Connector Plug, Socket...
- Souriau, UTGX 3 Way Flange Mount Circular Connector Plug, Socket...
- Souriau, UTGX 19 Way Flange Mount Circular Connector Plug, Socket...
- Souriau, UTGX 4 Way Flange Mount Circular Connector Plug, Socket...