Amphenol Industrial, MS, Copper Alloy Straight 1 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size
- RS Stock No.:
- 200-5392
- Mfr. Part No.:
- MS3106A18-8P
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$49.51
(exc. GST)
$54.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $49.51 |
| 10 - 49 | $47.61 |
| 50 + | $42.88 |
*price indicative
- RS Stock No.:
- 200-5392
- Mfr. Part No.:
- MS3106A18-8P
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 1 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 700V | |
| Shell Size | 8 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Bayonet | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | MS | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Shell Plating | Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 1 | ||
Product Type MIL Spec Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 700V | ||
Shell Size 8 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Bayonet | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series MS | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol MS-A connectors meet the latest performance requirements of MIL-DTL-5015. These connectors represent well-proven electrical capability at an acceptable cost for most equipment where durability is important. Class A applications include communications equipment, computers and shipboard installations where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
Operating voltage to 3000 VAC (RMS) at sea level
305 contact arrangements from 1 to 104 circuits
Solder or crimp contacts, sizes 16-0 accepting 22-0 AWG
Related links
- Amphenol Industrial Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell Size
- Amphenol Industrial Copper Alloy Straight 5 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector FemaleShell
- Amphenol Industrial Copper Alloy Straight 8 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector MaleShell
