Amphenol Industrial, MS-E 2 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 22, Quick Coupling
- RS Stock No.:
- 200-4731
- Mfr. Part No.:
- MS3102E22-1S
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$56.00
(exc. GST)
$61.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.00 |
| 10 - 49 | $52.91 |
| 50 + | $47.63 |
*price indicative
- RS Stock No.:
- 200-4731
- Mfr. Part No.:
- MS3102E22-1S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Contact Gender | Female | |
| Current Rating | 46A | |
| Voltage Rating | 1.25 kV | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Body Orientation | Straight | |
| Series | MS-E | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 46A | ||
Voltage Rating 1.25 kV | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Body Orientation Straight | ||
Series MS-E | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 22 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Socket Contacts Quick Coupling
- Amphenol Industrial Pin Contacts Quick Coupling Threaded,
