Recently searched

    Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet,

    Bulk discount available

    Subtotal (1 unit)**

    $65.29

    (exc. GST)

    $71.82

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 04/03/2026, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9$65.29
    10 - 49$61.68
    50 +$55.51

    **price indicative

    RS Stock No.:
    200-4419
    Mfr. Part No.:
    62GB-51T08-98PN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    3

    Gender

    Male

    Contact Gender

    Female

    Current Rating

    7.5A

    Voltage Rating

    700 V

    Shell Size

    8

    Mounting Type

    Cable

    Military Standard

    MIL-DTL-26482

    Mating Type

    Bayonet

    Body Orientation

    Straight

    Series

    62GB

    Related links