Amphenol Limited, 62GB 3 Way Cable MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 8, Bayonet,
- RS Stock No.:
- 200-4415
- Mfr. Part No.:
- 62GB-51T08-03PN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)**
$59.36
(exc. GST)
$65.30
(inc. GST)
On back order for despatch 02/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $59.36 |
10 - 49 | $58.05 |
50 + | $56.76 |
**price indicative
- RS Stock No.:
- 200-4415
- Mfr. Part No.:
- 62GB-51T08-03PN
- Brand:
- Amphenol Limited
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Limited | |
Number of Contacts | 3 | |
Gender | Male | |
Contact Gender | Female | |
Current Rating | 7.5A | |
Voltage Rating | 700 V | |
Shell Size | 8 | |
Mounting Type | Cable | |
Military Standard | MIL-DTL-26482 | |
Mating Type | Bayonet | |
Body Orientation | Straight | |
Series | 62GB | |
Select all | ||
---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 3 | ||
Gender Male | ||
Contact Gender Female | ||
Current Rating 7.5A | ||
Voltage Rating 700 V | ||
Shell Size 8 | ||
Mounting Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Mating Type Bayonet | ||
Body Orientation Straight | ||
Series 62GB | ||
Related links
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Pin Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet
- Amphenol Limited Socket Contacts Bayonet,
- Amphenol Limited Pin Contacts Bayonet, MIL-DTL-26482