Recently searched

    Amphenol Limited, 62GB 4 Way Cable Mount MIL Spec Circular Connector Receptacle, Socket Contacts,Shell Size 8, Bayonet

    Bulk discount available

    Subtotal (1 unit)**

    $86.03

    (exc. GST)

    $94.63

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$86.03
    5 - 24$84.53
    25 +$80.79

    **price indicative

    RS Stock No.:
    813-9777
    Mfr. Part No.:
    62GB-51T08-04SN
    Brand:
    Amphenol Limited
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Limited

    Number of Contacts

    4

    Gender

    Female

    Contact Gender

    Female

    Shell Size

    8

    Mounting Type

    Cable Mount

    Military Standard

    MIL-DTL-26482

    Termination Method

    Solder

    Mating Type

    Bayonet Coupling

    Connector Size

    Miniature

    Body Orientation

    Straight

    Series

    62GB

    Housing Material

    Aluminium

    Shell Plating

    Zinc Cobalt

    Contact Plating

    Gold

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links