Honeywell Plunger Micro Switch, Screw Terminal, 15 A, 250 V ac, SPCO

Bulk discount available

Subtotal (1 unit)*

$85.37

(exc. GST)

$93.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
1 - 4$85.37
5 +$70.27

*price indicative

RS Stock No.:
842-6655
Mfr. Part No.:
BZ-2RQ181-A2
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Plunger

Terminal Type

Screw

Contact Configuration

SPCO

Housing Material

Phenolic

Operating Force

3.61N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

Standard

Mechanical Life

20000000Operations

Hazardous Area Certification

NO

Series

BZ

Length

50.8mm

Standards/Approvals

CSA, UL

Honeywell SP-CO Plunger Microswitch, 3.61N Operating Force, 15A - BZ Series - BZ-2RQ181-A2


This microswitch from Honeywell is designed for on/off applications in industrial environments where the roller plunger needs to be at a 90° angle to the switch. Its case is made of a lightweight phenolic material that's highly durable and provides good insulation, making it safe to handle. This unit has a long lifespan of up to 20 million cycles, so it will last a long time and reduce the need for frequent replacement and maintenance. It has an elongated mounting hole that accepts both pins and screws, allowing for simple and versatile installation.

Features & Benefits


• Compact dimensions of 49.3 (length) x 17.5 (width) x 24.1mm (height) for use in tight spaces

• Silver contact material for excellent conductivity and arc resistance

• Broad operating temperature range of -55°C to +85°C for use in a variety of demanding environments

Applications


• Office equipment

• Test instruments

• Medical and dental equipment

• Valves

How much force does this microswitch require to activate?


The switch requires only 2.5 to 3.61N of operating force, so it's highly sensitive and reacts quickly for fast response times.

BZ Series Switches


The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.

Low operating force and differential travel

Elongated mounting hole for easier, more accurate mounting

Current rating ranges from 15 A to 25 A

Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment

Related links