Honeywell Technologies Plunger Micro Switch, Screw Terminal, 15A, 480 V ac, 250 V dc, SPDT

Subtotal (1 unit)*

$235.23

(exc. GST)

$258.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 96 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$235.23

*price indicative

RS Stock No.:
636-352
Mfr. Part No.:
22AC1
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Plunger

Terminal Type

Screw

Switch Contact Current

15A

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

480V ac

Contact DC Voltage

250V dc

Width

13.2mm

Standards/Approvals

CSA, UL

Length

40.4mm

Depth

33mm

Series

AC

Hazardous Area Certification

No

COO (Country of Origin):
MX

Honeywell Series AC Micro Switch, 15A Switch Contact Current, SPDT Contact Configuration - 22AC1


This micro switch is a Compact electromechanical switching device designed for control and sensing tasks in industrial and electrical systems. It uses a plunger actuator to provide positive snap-action switching and is suited to applications where precise, repeatable contact operation is required within a limited space and a moderate temperature range.

Features and Benefits:


• SPDT contact arrangement provides changeover switching flexibility
• Rated for 480V AC for high-voltage alternating current use
• 250V DC rating supports direct-current control circuits
• Screw terminals enable secure, field-friendly wire connections
• Operates between -40 to 85°C for wide thermal conditions
• 15A contact current handles substantial load switching

Applications


• Suitable for limit sensing in automated machinery
• Ideal for control panels in electrical distribution equipment
• Used for end-of-travel detection on conveyor systems
• Can be used for safety interlocks in mechanical assemblies
• Suitable for switching loads in industrial control cabinets

What actuator style does it use and how does that affect installation?


It employs a plunger actuator which gives a linear contact Interface and allows straightforward mounting where axial actuation is required.

How are connections MADE to the switch in the field?


Terminations are via screw-type terminals that permit secure fastening of stranded or solid conductors during commissioning.

What environmental temperatures can the switch tolerate during operation?


It functions across a wide ambient range from -40 to 85°C, suitable for many indoor and moderately heated industrial environments.

What approvals cover the device for use in regulated installations?


The product meets CSA and UL approvals, indicating compliance with common North American safety standards.

How Compact is the device for integration into tight assemblies?


The enclosure is small and intended for installations requiring a Compact footprint with reliable snap-action switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy