Honeywell Roller Lever Micro Switch, Solder Terminal, 5 A, 250 V ac, SPCO
- RS Stock No.:
- 842-6249
- Distrelec Article No.:
- 301-38-453
- Mfr. Part No.:
- 111SM2-T
- Brand:
- Honeywell
Subtotal (1 unit)*
$22.64
(exc. GST)
$24.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 519 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.64 |
*price indicative
- RS Stock No.:
- 842-6249
- Distrelec Article No.:
- 301-38-453
- Mfr. Part No.:
- 111SM2-T
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPCO | |
| Housing Material | Phenolic | |
| Operating Force | 1.95N | |
| Minimum Operating Temperature | 121°C | |
| Maximum Operating Temperature | 121°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Width | 6.35 mm | |
| Length | 20.3mm | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Solder | ||
Switch Contact Current 5 A | ||
Contact Configuration SPCO | ||
Housing Material Phenolic | ||
Operating Force 1.95N | ||
Minimum Operating Temperature 121°C | ||
Maximum Operating Temperature 121°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Width 6.35 mm | ||
Length 20.3mm | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Series SM | ||
- COO (Country of Origin):
- US
Honeywell Contact Limit Roller Lever Microswitch, 5A, 1.95N Operating Force - SM Series - 111SM2-T
Choose this roller lever microswitch from Honeywell to add automatic on and off switching capability to your electrical systems. The roller lever's phosphor bronze construction helps it resist wear and corrosion. The contact is also made of gold-plated silver to enhance conductivity for a more reliable connection. This compact microswitch has a non-conductive phenolic body for enhanced user safety. Its solder terminal makes it quick and easy to install securely.
Features & Benefits
• Broad operating temperature range of -55°C to +125°C for use in demanding environments
• Operating force of 1.95N (newtons) with a release force of 0.56N for faster and more precise response times
• Compact length of 3.05mm for use in areas where space is limited
• Contact current rating of 5A for reliable use in low-current applications
Applications
• Control systems
• Electrical gate locks
• Household appliance lighting
How long will this microswitch last?
This microswitch has a robust mechanical lifespan of 10 million operations, so you can rest assured it will last a long time without the need for frequent replacement or maintenance.
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Related links
- Honeywell Roller Lever Micro Switch 5 A, SP-CO
- Honeywell Roller Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Honeywell Roller Lever Micro Switch 1 A, SP-CO
- Honeywell Roller Lever Micro Switch 6 A IP40
- Honeywell Roller Lever Micro Switch 100 mA IP00
- Honeywell Roller Lever Micro Switch 10.1 A IP40
- Honeywell Roller Lever Micro Switch 6 A IP00
- Honeywell Roller Lever Micro Switch 16 A @ 250 V ac IP67
