Omron Hinge Lever Micro Switch, PCB Terminal Terminal, 0.1 A, 600 V ac, 6 V dc, SPST, IP40
- RS Stock No.:
- 804-6170
- Distrelec Article No.:
- 304-45-628
- Mfr. Part No.:
- D2FS-FL-N-T
- Brand:
- Omron
Bulk discount available
Subtotal (1 bag of 5 units)*
$7.44
(exc. GST)
$8.185
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.488 | $7.44 |
| 125 - 245 | $1.466 | $7.33 |
| 250 - 995 | $1.438 | $7.19 |
| 1000 + | $1.40 | $7.00 |
*price indicative
- RS Stock No.:
- 804-6170
- Distrelec Article No.:
- 304-45-628
- Mfr. Part No.:
- D2FS-FL-N-T
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 0.1 A | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 600V ac | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 6V dc | |
| Length | 12.8mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Series | D2FS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 0.1 A | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 600V ac | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 6V dc | ||
Length 12.8mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Series D2FS | ||
- COO (Country of Origin):
- CN
D2FS Series Ultra Subminiature Basic Switch
The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.
Self-clinching variants available
Simple construction with single leaf movable spring
Related links
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
