Omron Pin Plunger, Pin Plunger Micro Switch, Left Angle PCB Terminal Terminal, 0.1 A, 600 V, 6 V, SPST, IP40, IP40
- RS Stock No.:
- 804-6168
- Mfr. Part No.:
- D2FS-F-N-A1
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-6168
- Mfr. Part No.:
- D2FS-F-N-A1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger, Pin Plunger | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 0.1 A | |
| Contact Configuration | SPST | |
| IP Rating | IP40, IP40 | |
| Operating Force | 0.05, 0.85N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 600V | |
| Contact DC Voltage | 6V | |
| Microswitch Type | Ultra Subminiature | |
| Length | 12.8mm | |
| Mechanical Life | 100000Operations | |
| Hazardous Area Certification | No | |
| Series | D2FS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger, Pin Plunger | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 0.1 A | ||
Contact Configuration SPST | ||
IP Rating IP40, IP40 | ||
Operating Force 0.05, 0.85N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 600V | ||
Contact DC Voltage 6V | ||
Microswitch Type Ultra Subminiature | ||
Length 12.8mm | ||
Mechanical Life 100000Operations | ||
Hazardous Area Certification No | ||
Series D2FS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
D2FS Series Ultra Subminiature Basic Switch
The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.
Self-clinching variants available
Simple construction with single leaf movable spring
Related links
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 2 A @ 12 V dc IP67
