Omron Pin Plunger Micro Switch, PCB Terminal Terminal, 100 mA, 6 V dc, SPST, IP40
- RS Stock No.:
- 804-6152
- Mfr. Part No.:
- D2FS-F-N
- Brand:
- Omron
Bulk discount available
Subtotal (1 bag of 5 units)*
$6.90
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 105 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 120 | $1.38 | $6.90 |
| 125 - 245 | $1.366 | $6.83 |
| 250 - 995 | $1.33 | $6.65 |
| 1000 - 2495 | $1.296 | $6.48 |
| 2500 + | $1.27 | $6.35 |
*price indicative
- RS Stock No.:
- 804-6152
- Mfr. Part No.:
- D2FS-F-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.85N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 6V dc | |
| Depth | 5.8mm | |
| Length | 12.8mm | |
| Mechanical Life | 100000Operations | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | D2FS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.85N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 6V dc | ||
Depth 5.8mm | ||
Length 12.8mm | ||
Mechanical Life 100000Operations | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series D2FS | ||
- COO (Country of Origin):
- CN
D2FS Series Ultra Subminiature Basic Switch
The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.
Self-clinching variants available
Simple construction with single leaf movable spring
Related links
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 5 A @ 125 V ac IP40
