Marquardt Roller Lever Micro Switch, Tab Terminal, 16 A, 250 V ac, SPCO, IP0, IP40

Bulk discount available

Subtotal (1 unit)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$11.01
25 - 99$10.89
100 - 249$10.68
250 +$10.47

*price indicative

RS Stock No.:
741-0744
Distrelec Article No.:
135-83-061
Mfr. Part No.:
1050.6702
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

16 A

Contact Configuration

SPCO

Housing Material

Polybutylene Terephthalate

IP Rating

IP0, IP40

Operating Force

0.6N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact AC Voltage

250V ac

Mechanical Life

1000000Cycles

Standards/Approvals

CSA, ENEC, UL, RoHS

Series

1050

Hazardous Area Certification

No

COO (Country of Origin):
TN

Marquardt Subminiature Snap Action Switches - 1050 Series


Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm

Bounce time <5ms

UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links