Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 699-0467
- Mfr. Part No.:
- AVT321261
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$2.13
(exc. GST)
$2.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.13 |
*price indicative
- RS Stock No.:
- 699-0467
- Mfr. Part No.:
- AVT321261
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Short Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Series | AVT | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5Operations | |
| Standards/Approvals | CSA, RoHS, UR, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Short Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Series AVT | ||
Hazardous Area Certification No | ||
Mechanical Life 5Operations | ||
Standards/Approvals CSA, RoHS, UR, VDE | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Short Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 2 A @ 30 V dc IP67
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Long Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP40
- Omron Short Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP6X
