Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 250 V ac, 30 V dc, SPCO
- RS Stock No.:
- 173-8353
- Mfr. Part No.:
- AVT321261-A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$160.00
(exc. GST)
$176.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $1.60 | $160.00 |
| 500 + | $1.44 | $144.00 |
*price indicative
- RS Stock No.:
- 173-8353
- Mfr. Part No.:
- AVT321261-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Short Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.2N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | CSA, RoHS, UR, VDE | |
| Hazardous Area Certification | No | |
| Series | AVT | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Short Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.2N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals CSA, RoHS, UR, VDE | ||
Hazardous Area Certification No | ||
Series AVT | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 100 mA SPCO
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
