Omron Roller Lever Micro Switch, Pre-Wired Terminal, 2 A, 250 V ac, 30 V dc, SPDT, IP67

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$144.88

(exc. GST)

$159.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 31 March 2026
  • Plus 175 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245$28.976$144.88
250 - 745$28.486$142.43
750 - 1245$27.732$138.66
1250 - 2495$26.982$134.91
2500 +$26.292$131.46

*price indicative

RS Stock No.:
682-2244
Mfr. Part No.:
D2SW-P2L2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Pre-Wired

Switch Contact Current

2 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Contact DC Voltage

30V dc

Microswitch Type

Sealed Subminiature

Contact AC Voltage

250V ac

Mechanical Life

1000000Operations

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

D2SW-P

COO (Country of Origin):
CN

Sealed Miniature Microswitches


High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed

IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )

RoHS compliant

Contact rating: 3A@30Vdc/125Vac, 2A@250Vac

Contact configuration: SPDT

Operating temperature range: -40 to +80°C

Related links