Omron Roller Lever, Roller Lever Micro Switch, Pre-Wired Terminal, 3A, 250 V, 30 V, SPST, IP67, IP67
- RS Stock No.:
- 682-2121
- Mfr. Part No.:
- D2SW-3L2-2M
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 682-2121
- Mfr. Part No.:
- D2SW-3L2-2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever, Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 3 A | |
| Contact AC Voltage | 250 V | |
| Contact DC Voltage | 30 V | |
| Contact Configuration | SPST | |
| IP Rating | IP67, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 85 °C | |
| Mechanical Life | 5000000 Operations | |
| Microswitch Type | Sealed Subminiature | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 0.59 N | |
| Series | D2SW | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever, Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 3 A | ||
Contact AC Voltage 250 V | ||
Contact DC Voltage 30 V | ||
Contact Configuration SPST | ||
IP Rating IP67, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 85 °C | ||
Mechanical Life 5000000 Operations | ||
Microswitch Type Sealed Subminiature | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 0.59 N | ||
Series D2SW | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Roller Lever Micro Switch 3 A SPST, IP67
- Omron Roller Lever Micro Switch 2 A 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA SPST, IP67
- Omron Pin Plunger Pre-Wired Terminal 125 V IP67, IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
- Omron Roller Lever Micro Switch 100 mA 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 3 A SPDT, IP67
- Omron Simulated Roller Lever Micro Switch 3 A 30 V dc IP67
