Omron Roller Lever Micro Switch, PCB Terminal Terminal, 100 mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2187
- Mfr. Part No.:
- D2SW-P01L2B
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$33.85
(exc. GST)
$37.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $6.77 | $33.85 |
| 250 - 745 | $6.648 | $33.24 |
| 750 - 1245 | $6.474 | $32.37 |
| 1250 - 2495 | $6.29 | $31.45 |
| 2500 + | $6.13 | $30.65 |
*price indicative
- RS Stock No.:
- 682-2187
- Mfr. Part No.:
- D2SW-P01L2B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Hazardous Area Certification | No | |
| Length | 19.8mm | |
| Standards/Approvals | RoHS | |
| Series | D2SW-P | |
| Depth | 6.4mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Hazardous Area Certification No | ||
Length 19.8mm | ||
Standards/Approvals RoHS | ||
Series D2SW-P | ||
Depth 6.4mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
- Omron Roller Lever Micro Switch 3 A @ 30 V dc IP67
