Omron Pin Plunger Micro Switch, Solder Terminal, 100 mA, 250 V ac, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2042
- Mfr. Part No.:
- D2SW-01HS
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $7.79 |
| 50 - 149 | $7.71 |
| 150 - 249 | $7.59 |
| 250 - 499 | $7.39 |
| 500 + | $7.20 |
*price indicative
- RS Stock No.:
- 682-2042
- Mfr. Part No.:
- D2SW-01HS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100 mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 1.77N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2SW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100 mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 1.77N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2SW | ||
- COO (Country of Origin):
- JP
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Pin Plunger Micro Switch 3 A @ 30 V dc IP67
- Omron Simulated Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP67
- Omron Hinge Lever Micro Switch 100 mA @ 30 V dc IP67
