Honeywell Pin Plunger Micro Switch, Quick Connect Terminal, 5 A, SP-CO, IP40
- RS Stock No.:
- 205-9804
- Mfr. Part No.:
- V19S05-CZ050B01
- Brand:
- Honeywell
Bulk discount available
Subtotal (1 box of 250 units)*
$1,184.50
(exc. GST)
$1,303.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $4.738 | $1,184.50 |
| 500 - 750 | $4.634 | $1,158.50 |
| 1000 + | $4.535 | $1,133.75 |
*price indicative
- RS Stock No.:
- 205-9804
- Mfr. Part No.:
- V19S05-CZ050B01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 5 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Quick Connect | ||
Contact Current Rating 5 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- CN
The Honeywell unsealed micro switch provides a cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high volume applications. The V19 switch provides a fully certified, reliable, and repeatable solution over the lifetime of the product.
Ensures door latching and safe operation
Interface control for system auxiliary functions
Interface control for system auxiliary functions
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Honeywell Pin Plunger Micro Switch 5 A IP40
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 6 A IP40
- Honeywell Pin Plunger Micro Switch 10.1 A IP40
- Honeywell Pin Plunger Micro Switch 22 A IP00
- Honeywell Pin Plunger Micro Switch 16 A IP00
- Honeywell Pin Plunger Micro Switch 15 A, SP-CO
- Honeywell Pin Plunger Micro Switch 5 A IP00
