Omron Pin Plunger Subminiature Micro Switch, PCB Terminal Terminal, 5 A, 250 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 174-1652
- Mfr. Part No.:
- SSG-5P
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-1652
- Mfr. Part No.:
- SSG-5P
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 5 A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Series | SSG | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Subminiature Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 5 A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Series SSG | ||
- COO (Country of Origin):
- CN
Subminiature Microswitch
Sub-miniature microswitch in V4 style housing
RoHS compliant
Conforms to EN61058-1
PCB Terminal models are resistant to flux
A wide operating temperature range of -25°C to 125°C
Contact configuration: SPDT
Dimensions (body): H9.9mm, W19.8mm, D6.4mm
Approvals
UL, CSA, VDE, TUV, BEAB, IMQ
Related links
- Omron Pin Plunger Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Pin Plunger Subminiature Micro Switch 5 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA @ 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A @ 250 V ac IP40
- Omron Pin Plunger Micro Switch 3 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 1 A @ 125 V ac IP40
- Omron Pin Plunger Micro Switch 100 mA @ 5 V dc IP40
