Panasonic Long Hinge Lever Micro Switch, PCB Terminal Terminal, 3A, 250 V ac, SPCO
- RS Stock No.:
- 173-8373
- Mfr. Part No.:
- AVT3434
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
$168.10
(exc. GST)
$184.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $1.681 | $168.10 |
| 500 + | $1.513 | $151.30 |
*price indicative
- RS Stock No.:
- 173-8373
- Mfr. Part No.:
- AVT3434
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Long Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.25N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 5Operations | |
| Hazardous Area Certification | No | |
| Series | AVT | |
| Standards/Approvals | CSA, UR, VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Long Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPCO | ||
Operating Force 0.25N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 5Operations | ||
Hazardous Area Certification No | ||
Series AVT | ||
Standards/Approvals CSA, UR, VDE, RoHS | ||
- COO (Country of Origin):
- TH
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
Related links
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Roller Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Panasonic Simulated Roller Lever Micro Switch 3A SPCO, IP40
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
