Panasonic Long Hinge Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPCO
- RS Stock No.:
- 173-8451
- Mfr. Part No.:
- AVL3835-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-8451
- Mfr. Part No.:
- AVL3835-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Long Hinge Lever | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPCO | |
| Operating Force | 0.44N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Standards/Approvals | SEMKO, RoHS, UL, CSA, VDE | |
| Series | AVL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Long Hinge Lever | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Contact Configuration SPCO | ||
Operating Force 0.44N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Standards/Approvals SEMKO, RoHS, UL, CSA, VDE | ||
Series AVL | ||
Hazardous Area Certification No | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- JP
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Panasonic Long Hinge Lever Micro Switch 5 A SPCO
- Panasonic Long Hinge Lever Micro Switch 3A SPCO
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP50
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Long Hinge Lever Micro Switch 100mA 30 V dc, SPCO
