- RS Stock No.:
- 321-975
- Mfr. Part No.:
- 42681
- Brand:
- Saia-Burgess
183 In AU stock for next working day delivery
317 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$7.91
(exc. GST)
$8.70
(inc. GST)
Units | Per unit |
1 - 49 | $7.91 |
50 - 149 | $7.78 |
150 - 249 | $7.58 |
250 - 499 | $7.37 |
500 + | $7.21 |
- RS Stock No.:
- 321-975
- Mfr. Part No.:
- 42681
- Brand:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Saia-Burgess Failsafe, Positive Break
The action of the switch ensures the SPST-NC contacts are forced open even in the event of welding
Contact Material: Ag + AgCdO
Faston terminals 6.3 x 0.8mm
Plunger, lever and roller lever options
Case material: Glass Fibre Reinforced Polyamide (PA 6.6)
Dimensions: H15.9mm x W10.1mm x D28mm
Contact Material: Ag + AgCdO
Faston terminals 6.3 x 0.8mm
Plunger, lever and roller lever options
Case material: Glass Fibre Reinforced Polyamide (PA 6.6)
Dimensions: H15.9mm x W10.1mm x D28mm
Approvals
UL; CSA
Saia-Burgess Micro Switch
The Saia-Burgess is a single pole single throw (SPST) normally closed microswitch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated roller lever actuator. It requires a 5N operating force to energize the spring. The operating current rating is 10A.
Features and Benefits
Compact design and tab terminal
High-performance
It is failsafe and positive break
Low cost
Operating temperature ranges between -40°C and 85°C
Silver and nickel alloy are used as contact material
Voltage rating is 250VAC
High-performance
It is failsafe and positive break
Low cost
Operating temperature ranges between -40°C and 85°C
Silver and nickel alloy are used as contact material
Voltage rating is 250VAC
Applications
Automotive
Electronics equipment
Electronics equipment
Certifications
IP40 rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Tab |
Contact Current Rating | 10 A @ 250 V ac |
Contact Configuration | SPST-NC |
IP Rating | IP40 |
Operating Force | 5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver (Stationary); Silver Nickel (Movable) |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 10^6Operations |
Release Force | 5.5N |
Operating Temperature Range | -40 → +85°C |
Related links
- Crouzet Lever Micro Switch 6 A @ 250 V ac IP40
- Panasonic Roller Lever Micro Switch 5 A @ 250 V ac IP50
- ZF Simulated Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
- Saia-Burgess Roller Lever Micro Switch 10.1 A @ 250 V ac IP40
- Saia-Burgess Roller Lever Micro Switch 6 A @ 250 V ac IP40
- Omron Roller Lever Micro Switch 100 mA @ 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 3 A @ 250 V ac IP40
- Panasonic Short Roller Lever Micro Switch 5 A @ 250 V ac IP67