Dino-Lite AM7915MZT USB 2.0 Microscope, 5 MP, 220x Magnification
- RS Stock No.:
- 216-7384
- Mfr. Part No.:
- AM7915MZT
- Brand:
- Dino-Lite
Subtotal (1 unit)*
$2,727.41
(exc. GST)
$3,000.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,727.41 |
*price indicative
- RS Stock No.:
- 216-7384
- Mfr. Part No.:
- AM7915MZT
- Brand:
- Dino-Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dino-Lite | |
| Magnification Power | 220x | |
| Product Type | Microscope | |
| Frame Rate | 30fps | |
| Screen Resolution | 5 MP | |
| Illuminated | Yes | |
| Illumination Type | White LED | |
| Interface Type | USB 2.0 | |
| Weight | 137g | |
| Diameter | 3.2 cm | |
| Length | 105mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Dino-Lite | ||
Magnification Power 220x | ||
Product Type Microscope | ||
Frame Rate 30fps | ||
Screen Resolution 5 MP | ||
Illuminated Yes | ||
Illumination Type White LED | ||
Interface Type USB 2.0 | ||
Weight 137g | ||
Diameter 3.2 cm | ||
Length 105mm | ||
Standards/Approvals FCC, CE, RoHS | ||
- COO (Country of Origin):
- TW
AM7915MZT - Edge
The Dino-Lite AM7915MZT 5 megapixel sensor and several special features, is a marvel of technology and the best choice for the high demanding professional. The Dino-Lite AM7915MZT offers superb image quality and colour reproduction in a robust, compact and appealing housing.
Features and Benefits:
5 Megapixel Edge sensor
Extended Depth of Field (EDOF) - automatically stacks images at different focus level to improve the depth of field on rough or uneven surfaces
Extended Dynamic Range (EDR) - details of darker or brighter areas within the object can be revealed by stacking images at different exposure levels
Automatic Magnification Reading (AMR) - measurements can be performed easily and quickly
Adjustable polarizer - ideal when working with shiny or reflective objects such as metal, plastic, glass, jewelry, electronics, etc.
Flexible LED Control (FLC)
Operating system: Windows XP, Vista, 7, 8 & 10, MacOS 10.9 and up
Included software: DinoCapture 2.0 (Windows), DinoXcope (Mac OS)
8 x LEDs
Supplied with
Microscope
Carry pouch
Software CD
User manual
Quick guide
Calibration target
Front cover box
Carry pouch
Software CD
User manual
Quick guide
Calibration target
Front cover box
Related links
- Dino-Lite AM7915MZT USB 2.0 Microscope 10 → 220X Magnification
- Dino-Lite AM7915MZTL USB 2.0 Microscope 10 → 140X Magnification
- Dino-Lite AM7515MT8A USB 2.0 Microscope 700 → 900X Magnification
- Dino-Lite AM4115ZTL USB 2.0 Microscope 10 → 140X Magnification
- Dino-Lite AM4515T5 USB 2.0 Microscope 500 → 550X Magnification
- Dino-Lite AM4515ZT USB 2.0 Microscope 20 → 220X Magnification
- Dino-Lite AM4115ZT USB 2.0 Microscope 20 → 220X Magnification
- Dino-Lite AM4515ZTL USB 2.0 Microscope 10 → 140X Magnification
