Kern OIV 901 HDMI, USB Microscope, 5 MP, 4.5 Magnification Illuminated

Subtotal (1 unit)*

$6,554.60

(exc. GST)

$7,210.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,554.60

*price indicative

RS Stock No.:
619-286
Mfr. Part No.:
OIV 901
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Magnification Power

4.5

Frame Rate

60fps

Screen Resolution

5 MP

Illuminated

Yes

Working Distance

100 mm

Illumination Type

LED

Interface Type

HDMI, USB

Battery Operated

No

Weight

4.4kg

Diameter

37mm

Standards/Approvals

CE mark

Plug Type

Euro

Length

553mm

Resolution

5

COO (Country of Origin):
CN
The Kern Entry level video microscope offers bright image reproduction and user-friendly operation, making it ideal for basic inspection tasks. Equipped with an LED incident light source, it ensures clear visibility of specimens under various lighting conditions.

CE mark

Dimmable 3W LED Illumination

Compact design allows for easy storage and portability

User-friendly interface simplifies operation for all users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy