Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- RS Stock No.:
- 247-2985
- Mfr. Part No.:
- R9A07G054L24GBG#AC0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2985
- Mfr. Part No.:
- R9A07G054L24GBG#AC0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A55, ARM Cortex M33 | |
| Data Bus Width | 64bit | |
| Maximum Clock Frequency | 1.2GHz | |
| Interface Type | USB 2.0 | |
| Package Type | LFBGA | |
| Pin Count | 551 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A55, ARM Cortex M33 | ||
Data Bus Width 64bit | ||
Maximum Clock Frequency 1.2GHz | ||
Interface Type USB 2.0 | ||
Package Type LFBGA | ||
Pin Count 551 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics general purpose microprocessor are come with AI dedicated accelerator "DRP-AI" which have 1.2GHz Dual-Core Arm® Cortex®-A55 CPU, 3D Graphics and it support to video codec engine. This microprocessor can be used in home appliances and Camera applications.
Have AI accelerator, DRP-AI
Support 3D graphics engine (Arm Mali-G31)
Support Camera Interface and display Interface
Have DDR4 or DDR3L memory Interface
Related links
- Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA
- Renesas Electronics R9A07G054L23GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 456-Pin LFBGA
- Renesas Electronics R9A07G084M04GBG#AC0 ARM Cortex Microprocessor 64 bit ARM V8-R 400 MHz
- STMicroelectronics STM32MP231DAJ3 ARM Cortex A35 ARM V8-M,
- STMicroelectronics STM32MP213CAO3 ARM Cortex M33 1.2 GHz, 0MB
- STMicroelectronics STM32MP235CAJ3 ARM Cortex A35 64 Bit, ARM
- STMicroelectronics STM32MP233DAJ3 ARM Cortex A35 64 Bit,
- STMicroelectronics STM32MP233FAJ3 ARM Cortex A35 Thumb-2,
