Renesas Electronics R9A07G054L24GBG#AC0 ARM Cortex A55, ARM Cortex M33 Microprocessor 64 bit 1.2 GHz 551-Pin LFBGA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-2984
Mfr. Part No.:
R9A07G054L24GBG#AC0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microprocessor

Device Core

ARM Cortex A55, ARM Cortex M33

Data Bus Width

64bit

Maximum Clock Frequency

1.2GHz

Interface Type

USB 2.0

Package Type

LFBGA

Pin Count

551

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics general purpose microprocessor are come with AI dedicated accelerator "DRP-AI" which have 1.2GHz Dual-Core Arm® Cortex®-A55 CPU, 3D Graphics and it support to video codec engine. This microprocessor can be used in home appliances and Camera applications.

Have AI accelerator, DRP-AI

Support 3D graphics engine (Arm Mali-G31)

Support Camera Interface and display Interface

Have DDR4 or DDR3L memory Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy