Microchip MA330042 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.49

(exc. GST)

$53.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$48.49
5 +$46.90

*price indicative

RS Stock No.:
180-7544
Distrelec Article No.:
302-96-301
Mfr. Part No.:
MA330042
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC33CK256MP508

Product Type

Microprocessor

Device Core

dsPIC

Data Bus Width

16bit

Mount Type

Surface

Package Type

TQFP

Minimum Supply Voltage

3V

Pin Count

80

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1mm

Length

12mm

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
CN
The dsPIC33CK256MP508 General Purpose Explorer 16/32 PIM (MA330042) is designed to demonstrate the capabilities of the dsPIC33CK256MP508 family using the Explorer 16 or Explorer 16/32 Development Board. The devices from the dsPIC33CK256P508 family are the first Microchip single core, 16-bit Digital Signal Controllers (DSCs) with 100 MIPS of performance.

The dsPIC33CK256MP508 General Purpose Explorer 16/32 PIM features the dsPIC33CK256MP508 80-pin device on the 100-pin Plug-in Module (PIM).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy