Microchip MA330041-2 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- RS Stock No.:
- 180-7543
- Distrelec Article No.:
- 302-96-300
- Mfr. Part No.:
- MA330041-2
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7543
- Distrelec Article No.:
- 302-96-300
- Mfr. Part No.:
- MA330041-2
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | dsPIC33CK256MP508 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 80 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series dsPIC33CK256MP508 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Mount Type Surface | ||
Package Type TQFP | ||
Minimum Supply Voltage 3V | ||
Pin Count 80 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- US
This plug-in module (PIM) features an 80-pin TQFP device.
Features the dsPIC33CK256MP508-I/PT (80-pin TQFP)
Enables using the internal OpAmps on the dsPIC with the MCLV-2, MCHV-2, MCHV-3 boards and Low Voltage Motor Control Development Bundle
Related links
- Microchip MA330041-1 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- Microchip MA330042 dsPIC Microprocessor dsPIC33CK256MP508 16 bit 80-Pin TQFP
- Microchip DSPIC33CK256MP508-I/PT dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 80-Pin TQFP
- Microchip dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 80-Pin TQFP
- Microchip dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 48-Pin TQFP
- Microchip DSPIC33CK256MP505-I/PT dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 48-Pin TQFP
- Microchip DSPIC33CK256MP502-I/SS dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 28-Pin SSOP
- Microchip dsPIC Microprocessor dsPIC33CK256MP508 16 bit MPU 100 MHz 28-Pin SSOP