Microchip DSPIC33CH128MP502-I/2N, Microprocessor dsPIC33CH 16bit DSP, MCU 180 MHz, 200 MHz 28-Pin UQFN
- RS Stock No.:
- 175-7200
- Mfr. Part No.:
- DSPIC33CH128MP502-I/2N
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7200
- Mfr. Part No.:
- DSPIC33CH128MP502-I/2N
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | dsPIC33CH | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | DSP, MCU | |
| Maximum Frequency | 180 MHz, 200 MHz | |
| Fabrication Technology | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Dimensions | 6 x 6 x 0.42mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name dsPIC33CH | ||
Data Bus Width 16bit | ||
Instruction Set Architecture DSP, MCU | ||
Maximum Frequency 180 MHz, 200 MHz | ||
Fabrication Technology CMOS | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Dimensions 6 x 6 x 0.42mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
System developers designing high-end embedded control applications can benefit from a new Digital Signal Controller (DSC) with two dsPIC DSC cores in a single chip. The dsPIC33CH has one core that is designed to function as a master while the other is designed as a slave. The slave core is useful for executing dedicated, time-critical control code while the master core is busy running the user interface, system monitoring and communications functions, customized for the end application.
Operating Conditions
3V to 3.6V, -40°C to +125°C
Core: Dual 16-Bit dsPIC33CH CPUs
Master Core 90 MIPS and Slave Core 100 MIPS Operation
Independent Peripherals for Master Core and Slave Core
Configurable Shared Resources for Master Core and Slave Core
Programmable PLLs and Oscillator Clock Sources
Fast Wake-up and Start-up
Backup Internal Oscillator
Low-Power Management Modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
Debugger Development Support
3V to 3.6V, -40°C to +125°C
Core: Dual 16-Bit dsPIC33CH CPUs
Master Core 90 MIPS and Slave Core 100 MIPS Operation
Independent Peripherals for Master Core and Slave Core
Configurable Shared Resources for Master Core and Slave Core
Programmable PLLs and Oscillator Clock Sources
Fast Wake-up and Start-up
Backup Internal Oscillator
Low-Power Management Modes (Sleep, Idle, Doze)
Integrated Power-on Reset and Brown-out Reset
Debugger Development Support
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Microchip DSPIC33CH128MP502-I/2N MCU 180 MHz, 200 MHz 28-Pin UQFN
- Microchip DSPIC33CH128MP508-I/PT MCU 180 MHz, 200 MHz 80-Pin TQFP
- Microchip DSPIC33CH128MP502-I/SS dsPIC Microprocessor dsPIC33CH128MP508 16 bit MCU, DSP 200 MHz 28-Pin SSOP
- Microchip dsPIC Microprocessor dsPIC33CH128MP508 16 bit MCU, DSP 200 MHz 28-Pin SSOP
- Microchip Dual 16 Bit dsPIC33CH CPU Microprocessor dsPIC33CH128MP508 FAMILY 16 bit DSP, MCU 200 MHz 64-Pin TQFP
- Microchip DSPIC33CK256MP502-I/2N, Microprocessor dsPIC 16bit 100MHz 28-Pin UQFN
- Microchip DSPIC33CH128MP506-I/MR Dual 16 Bit dsPIC33CH CPU Microprocessor dsPIC33CH128MP508 FAMILY 16 bit MCU, DSP 200
- Microchip Dual 16 Bit dsPIC33CH CPU Microprocessor dsPIC33CH128MP508 FAMILY 16 bit MCU, DSP 200 MHz 64-Pin QFN












