Microchip SAMA7D65T-V/7EW ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- RS Stock No.:
- 775-450
- Mfr. Part No.:
- SAMA7D65T-V/7EW
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$33,310.00
(exc. GST)
$36,640.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $16.655 | $33,310.00 |
*price indicative
- RS Stock No.:
- 775-450
- Mfr. Part No.:
- SAMA7D65T-V/7EW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA7D6 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM V7-A | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | CAN FD, Ethernet, I2C, LVDS, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | TFBGA | |
| Pin Count | 375 | |
| Maximum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA7D6 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM V7-A | ||
Maximum Clock Frequency 1GHz | ||
Interface Type CAN FD, Ethernet, I2C, LVDS, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type TFBGA | ||
Pin Count 375 | ||
Maximum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
The Microchip MPU delivers a high performance Arm Cortex A7 core tailored for Advanced HMI and connectivity applications. This automotive grade processor integrates robust security with Physical Unclonable Function technology and versatile communication interfaces. It streamlines development through mainline Linux support and the MPLAB X framework.
Five CAN FD interfaces
High speed USB connectivity
AES and SHA crypto accelerators
Secure key storage with PUF
AEC Q100 grade 2 qualified
Related links
- Microchip SAMA7D65T-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65-V/7EW ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65-V/7EW-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65T-V/4HB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54T-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7G54-V/7EW ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 375-Pin TFBGA
- Microchip SAMA7D65T-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
