Microchip SAM9X72T-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- RS Stock No.:
- 775-421
- Mfr. Part No.:
- SAM9X72T-V/6GW
- Brand:
- Microchip
Subtotal (1 reel of 2000 units)*
$23,022.00
(exc. GST)
$25,324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $11.511 | $23,022.00 |
*price indicative
- RS Stock No.:
- 775-421
- Mfr. Part No.:
- SAM9X72T-V/6GW
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAM9X7 | |
| Device Core | ARM926EJ-S | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 800MHz | |
| Interface Type | CAN, I2C, SPI, UART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.15V | |
| Package Type | TFBGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 1.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAM9X7 | ||
Device Core ARM926EJ-S | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 800MHz | ||
Interface Type CAN, I2C, SPI, UART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.15V | ||
Package Type TFBGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 1.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Number of Cores 1 | ||
- COO (Country of Origin):
- TW
The Microchip Microprocessor delivers a high-performance solution for applications requiring a Linux operating system and Advanced security.
Secure boot with OTP key storage
High performance SHA AES and TDES accelerators
Integrated Physical Unclonable Function security
Dedicated hardware tamper pins
Optimized for ultra low power consumption
Related links
- Microchip SAM9X72T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X72-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70T-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70T-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X70-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X72-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
- Microchip SAM9X75-V/6GW-SL3 ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA
