Microchip SAM9X70-V/6GW ARM926EJ-S Microprocessor SAM9X7 32 bit ARM 800 MHz 256-Pin TFBGA

Subtotal (1 tray of 260 units)*

$2,768.74

(exc. GST)

$3,045.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +$10.649$2,768.74

*price indicative

RS Stock No.:
775-405
Mfr. Part No.:
SAM9X70-V/6GW
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

SAM9X7

Product Type

Microprocessor

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

800MHz

Interface Type

CAN FD, Ethernet, I2C, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.7V

Package Type

TFBGA

Maximum Supply Voltage

3.6V

Pin Count

256

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers a high-performance solution for applications requiring a Linux operating system and Advanced security.

Secure boot with OTP key storage

High performance SHA AES and TDES accelerators

Integrated Physical Unclonable Function security

Dedicated hardware tamper pins

Optimized for ultra low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy