Microchip ATSAMA5D31A-CFUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin TFBGA

Subtotal (1 reel of 1000 units)*

$21,256.00

(exc. GST)

$23,382.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$21.256$21,256.00

*price indicative

RS Stock No.:
775-320
Mfr. Part No.:
ATSAMA5D31A-CFUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D3

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Interface Type

Ethernet, I2C, QSPI, SMC, SPI, UART, USB

Mount Type

Surface

Package Type

TFBGA

Minimum Supply Voltage

1.1V

Pin Count

324

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width

15mm

Length

15mm

Automotive Standard

No

Number of Cores

1

COO (Country of Origin):
TW
The Microchip Microprocessor delivers high performance and low power consumption for cost-sensitive industrial and consumer applications. This Arm Cortex A5 based platform eliminates trade-offs by providing robust security and enhanced user interfaces in a Compact energy-efficient design.

Integrated hardware encryption engine

Dual Ethernet with Gigabit support

Twelve year product lifetime commitment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy