Microchip ATSAMA5D36A-CUR ARM Cortex A5 Microprocessor SAMA5D3 32 bit ARM 500 MHz 324-Pin LFBGA

Subtotal (1 reel of 500 units)*

$12,068.00

(exc. GST)

$13,275.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$24.136$12,068.00

*price indicative

RS Stock No.:
775-393
Mfr. Part No.:
ATSAMA5D36A-CUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D3

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Interface Type

Ethernet, I2C, QSPI, SMC, SPI, UART, USB

Mount Type

Surface

Minimum Supply Voltage

1.1V

Package Type

LFBGA

Maximum Supply Voltage

3.6V

Pin Count

324

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

15mm

Width

15mm

Height

1.4mm

Number of Cores

1

Automotive Standard

No

The Microchip Microprocessor delivers exceptional efficiency for high-precision industrial and consumer computing. Built on the Arm Cortex A5 core, this 32-bit processor operates at 536 MHz while maintaining power consumption below 200 mW.

40 to 105 degrees Celsius operating range

Integrated floating point unit

Supports DDR3 and LPDDR3 memory

Gigabit and 10 100 Ethernet MAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy