STMicroelectronics STM32MP215FAM3 32 bit Core Microprocessor STM32MP215 16 bit ARM V7 1.5 GHz 289-Pin TFBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$36.06

(exc. GST)

$39.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$36.06-
10 - 24$32.828%
25 +$27.4223%

*price indicative

RS Stock No.:
762-693
Mfr. Part No.:
STM32MP215FAM3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microprocessor

Series

STM32MP215

Device Core

32 bit Core

Data Bus Width

16bit

Instruction Set Architecture

ARM V7

Maximum Clock Frequency

1.5GHz

Mount Type

Surface

Minimum Supply Voltage

1.71V

Package Type

TFBGA

Pin Count

289

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

RoHS Compliant

Length

14mm

Height

1.2mm

Automotive Standard

No

Number of Cores

2

COO (Country of Origin):
TW
The STMicroelectronics Arm Cortex A35 MPU is a low-power microprocessor designed for secure and efficient embedded applications. it integrates an ARM cortex A35 core with built-in system monitoring and power management support.

Includes an internal temperature sensor for system monitoring

Supports DDR memory retention in standby mode

Provides controls for an external PMIC companion chip

Optimizes energy usage with low power operation

Enhances security with ECDSA verification resistant to side-channel attacks

Enables data integrity through a dedicated CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy