STMicroelectronics STM32MP215DAL3 32 bit Core Microprocessor STM32MP215A/D 16 bit ARM V7 1.5 GHz 361-Pin VFBGA
- RS Stock No.:
- 762-687
- Mfr. Part No.:
- STM32MP215DAL3
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.45
(exc. GST)
$34.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.45 |
| 10 - 24 | $28.62 |
| 25 + | $23.90 |
*price indicative
- RS Stock No.:
- 762-687
- Mfr. Part No.:
- STM32MP215DAL3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP215A/D | |
| Device Core | 32 bit Core | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V7 | |
| Maximum Clock Frequency | 1.5GHz | |
| Mount Type | Surface | |
| Package Type | VFBGA | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 361 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 9mm | |
| Number of Cores | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP215A/D | ||
Device Core 32 bit Core | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V7 | ||
Maximum Clock Frequency 1.5GHz | ||
Mount Type Surface | ||
Package Type VFBGA | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 361 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Height 1mm | ||
Standards/Approvals RoHS Compliant | ||
Length 9mm | ||
Number of Cores 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Arm Cortex A35 MPU is a low-power microprocessor designed for secure and efficient embedded applications. it integrates an ARM cortex A35 core with built-in system monitoring and power management support.
Includes an internal temperature sensor for system monitoring
Supports DDR memory retention in standby mode
Provides controls for an external PMIC companion chip
Optimizes energy usage with low power operation
Enhances security with ECDSA verification resistant to side-channel attacks
Enables data integrity through a dedicated CRC calculation unit
Related links
- STMicroelectronics STM32MP215DAN3 32 bit Core Microprocessor STM32MP215A/D 16 bit ARM V7 1.5 GHz 273-Pin VFBGA
- STMicroelectronics STM32MP215DAO3 32 bit Core Microprocessor STM32MP215A/D 16 bit ARM V7 1.5 GHz 225-Pin VFBGA
- STMicroelectronics STM32MP215FAL3 32 bit Core Microprocessor STM32MP215 16 bit ARM V7 1.5 GHz 361-Pin VFBGA
- STMicroelectronics STM32MP215DAM3 32 bit Core Microprocessor STM32MP215A/D 16 bit ARM V7 1.5 GHz 289-Pin TFBGA
- STMicroelectronics STM32MP215FAO3 32 bit Core Microprocessor STM32MP215 16 bit ARM V7 1.5 GHz 225-Pin VFBGA
- STMicroelectronics STM32MP215FAN3 32 bit Core Microprocessor STM32MP215 16 bit ARM V7 1.5 GHz 273-Pin VFBGA
- STMicroelectronics STM32MP215FAM3 32 bit Core Microprocessor STM32MP215 16 bit ARM V7 1.5 GHz 289-Pin TFBGA
- STMicroelectronics STM32MP253CAL3 32 bit Core Microprocessor STM32MP25xA/D 32 bit ARM V8-A 400 MHz 361-Pin VFBGA
