STMicroelectronics STM32WBA62PII7 ARM Cortex M33 Microprocessor STM32WBA6xxx 32 bit ARM 100 MHz 121-Pin UFBGA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
482-995
Mfr. Part No.:
STM32WBA62PII7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microprocessor

Series

STM32WBA6xxx

Device Core

ARM Cortex M33

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

100MHz

Mount Type

Solder

Minimum Supply Voltage

1.71V

Package Type

UFBGA

Pin Count

121

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

ARIB STD-T66, ETSI EN 300 328, EN 300 440, FCC CFR47 part 15, ECOPACK2

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics Arm Cortex-M33 TZ MCU is a multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth LE and with IEEE 802.15.4-2015. They contain a high performance Arm Cortex-M33 32-bit RISC core, and operate at a frequency of up to 100 MHz.

Clock management

Communication peripherals

Three 16 bit timers and two 32 bit timers

Two Systick timers

RTC with hardware calendar and calibration

Two watchdogs

HASH hardware accelerator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy