NXP MK10DX64VLF5, 32 bit ARM Cortex M4, Kinetis K1x Microcontroller, 50 MHz, 96kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 922-7544
- Mfr. Part No.:
- MK10DX64VLF5
- Brand:
- NXP
This image is representative of the product range
Add 1250 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$1,789.25
(exc. GST)
$1,968.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 November 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $7.157 | $1,789.25 | - |
| 1250 + | $6.441 | $1,610.25 | 10% |
*price indicative
- RS Stock No.:
- 922-7544
- Mfr. Part No.:
- MK10DX64VLF5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K1x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 96kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 18kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 16 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K1x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 96kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 18kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS, REACH | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 16 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
Kinetis K1x Series Microcontrollers
Note
Related links
- NXP MK10DX64VLF5 50 MHz 48-Pin LQFP
- NXP MK22DX256VLF5 50 MHz 48-Pin LQFP
- NXP MK10DN64VLF5 50 MHz 48-Pin LQFP
- NXP MK20DX128VFT5 50 MHz 48-Pin QFN
- NXP MK10DX32VFT5 50 MHz 48-Pin QFN
- NXP MK10DX128VLF5 ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 160kB FLASH, 48-Pin LQFP
- NXP 50 MHz 64-Pin LQFP
